
EVAL-ADF4350EB2Z | |
|---|---|
DigiKey Part Number | EVAL-ADF4350EB2Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF4350EB2Z |
Description | EVAL BOARD FOR ADF4350 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF4350 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | No | |
Utilized IC / Part | ADF4350 | |
Primary Attributes | Single Fractional-N and Integer-N PLL with VCO | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 456,12000 Kč | 5 456,12 Kč |
| Unit Price without VAT: | 5 456,12000 Kč |
|---|---|
| Unit Price with VAT: | 6 601,90520 Kč |





