
EVAL-ADE9430ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADE9430ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADE9430ARDZ |
Description | EVAL BOARD FOR ADE9430 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADE9430 - Energy/Power Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADE9430 |
Packaging Bulk | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Energy/Power Monitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 918,04000 Kč | 11 918,04 Kč |
| Unit Price without VAT: | 11 918,04000 Kč |
|---|---|
| Unit Price with VAT: | 14 420,82840 Kč |







