
ADE9430ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADE9430ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADE9430ACPZ-RL |
Description | IC, FW POWER QUALITY SOLUTION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE9430ACPZ-RL Models |
Category | Current - Supply 15mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.97 V ~ 3.63 V |
Packaging Tape & Reel (TR) | Meter Type 3 Phase |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Input Impedance 45kOhm, 90kOhm, 185kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 40-WFQFN Exposed Pad, CSP |
Voltage - I/O High 2.4V, 2.4V | Supplier Device Package 40-LFCSP-WQ (6x6) |
Voltage - I/O Low 0.8V, 0.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 375,17790 Kč | 937 944,75 Kč |
| Unit Price without VAT: | 375,17790 Kč |
|---|---|
| Unit Price with VAT: | 453,96526 Kč |




