
EVAL-ADAU1966Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAU1966Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1966Z |
Description | EVAL BOARD FOR ADAU1966 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADAU1966 - 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 16 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, Serial, SPI | |
Settling Time | - | |
DAC Type | Voltage | |
Utilized IC / Part | ADAU1966 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 749,89000 Kč | 16 749,89 Kč |
| Unit Price without VAT: | 16 749,89000 Kč |
|---|---|
| Unit Price with VAT: | 20 267,36690 Kč |



