
EVAL-ADAU1860EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAU1860EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1860EBZ |
Description | EVAL BOARD FOR ADAU1860 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU1860 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, DSP | |
Utilized IC / Part | ADAU1860 | |
Primary Attributes | 3 Inputs, 1 Output | |
Secondary Attributes | I2C/SPI/UART Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 567,24000 Kč | 10 567,24 Kč |
| Unit Price without VAT: | 10 567,24000 Kč |
|---|---|
| Unit Price with VAT: | 12 786,36040 Kč |



