



EVAL-ADAQ23878FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAQ23878FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAQ23878FMCZ |
Description | EVAL BOARD FOR ADAQ23878 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAQ23878 - 18 Bit 15M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 15M | |
Data Interface | LVDS - Serial | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 143mW @ 15MSPS | |
Utilized IC / Part | ADAQ23878 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 984,58000 Kč | 3 984,58 Kč |
| Unit Price without VAT: | 3 984,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 821,34180 Kč |


