
ADAQ23878BBCZ | |
|---|---|
DigiKey Part Number | 505-ADAQ23878BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAQ23878BBCZ |
Description | 18-BIT, 15MSPS UMODULE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ADC 18 b 15M LVDS 100-CSPBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADAQ23878BBCZ Models |
Category | Data Interface LVDS |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V, 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type ADC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 100-FBGA, CSPBGA |
Resolution (Bits) 18 b | Supplier Device Package 100-CSPBGA (9x9) |
Sampling Rate (Per Second) 15M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 963,94000 Kč | 1 963,94 Kč |
| 11 | 1 630,80000 Kč | 17 938,80 Kč |
| 33 | 1 538,71424 Kč | 50 777,57 Kč |
| 110 | 1 465,62027 Kč | 161 218,23 Kč |
| Unit Price without VAT: | 1 963,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 376,36740 Kč |





