
EVAL-ADA4620-1ARZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADA4620-1ARZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADA4620-1ARZ |
Description | EVAL BOARD FOR ADA4620-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4620-1 - 1 - Single Channels per IC J-FET Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | J-FET | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 34V/µs | |
-3db Bandwidth | 51MHz | |
Gain Bandwidth Product | 16.5MHz | |
Current - Output / Channel | 94mA | |
Current - Supply (Main IC) | 1.3mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 36V, ±2.25V ~ 18V | |
Utilized IC / Part | ADA4620-1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,89000 Kč | 910,89 Kč |
| Unit Price without VAT: | 910,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 102,17690 Kč |


