




EVAL-ADA4571-2EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADA4571-2EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADA4571-2EBZ |
Description | EVAL BOARD FOR ADA4571-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4571-2 - Magnetic, AMR (Anisotropic Magnetoresistive) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, AMR (Anisotropic Magnetoresistive) | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 6V ~ 12V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | ADA4571-2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 190,02000 Kč | 3 190,02 Kč |
| Unit Price without VAT: | 3 190,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 859,92420 Kč |


