16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC
Analog Devices High Precision AMR 360 Degree Angle Sensor
Boost Manufacturing Productivity with Precision Position Encoder Solutions

ADA4571-2WHRZ-RL

DigiKey Part Number
505-ADA4571-2WHRZ-RLTR-ND - Tape & Reel (TR)
505-ADA4571-2WHRZ-RLCT-ND - Cut Tape (CT)
505-ADA4571-2WHRZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4571-2WHRZ-RL
Description
SENSOR ANGLE 180DEG SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
ADA4571-2WHRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 180°
Linear Range
-
Output
Analog Voltage
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance
63 kOhms
Resistance Tolerance
-
Voltage - Supply
3V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,19000 Kč144,19 Kč
5130,00400 Kč650,02 Kč
10124,70000 Kč1 247,00 Kč
25118,36840 Kč2 959,21 Kč
50114,04040 Kč5 702,02 Kč
100110,07890 Kč11 007,89 Kč
500105,63732 Kč52 818,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50086,30500 Kč215 762,50 Kč
Manufacturers Standard Package
Unit Price without VAT:144,19000 Kč
Unit Price with VAT:174,46990 Kč