
EVAL-ADA4350RUZ-P | |
|---|---|
DigiKey Part Number | EVAL-ADA4350RUZ-P-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADA4350RUZ-P |
Description | EVAL BOARD FOR ADA4350 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4350 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | No | |
Utilized IC / Part | ADA4350 | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 345,88000 Kč | 5 345,88 Kč |
| Unit Price without VAT: | 5 345,88000 Kč |
|---|---|
| Unit Price with VAT: | 6 468,51480 Kč |


