
ADA4350ARUZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4350ARUZ-R7TR-ND - Tape & Reel (TR) 505-ADA4350ARUZ-R7CT-ND - Cut Tape (CT) 505-ADA4350ARUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4350ARUZ-R7 |
Description | IC AFE FET INPUT ADC DVR 28TSSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Front End IC Photodiode Input Digital Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4350ARUZ-R7 Models |
Category | Output Type Digital |
Manufacturer Analog Devices Inc. | Current - Supply 8.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Type Front End | Supplier Device Package 28-TSSOP |
Input Type Photodiode | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,78000 Kč | 428,78 Kč |
| 10 | 342,09900 Kč | 3 420,99 Kč |
| 25 | 320,45480 Kč | 8 011,37 Kč |
| 100 | 300,38690 Kč | 30 038,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 272,84948 Kč | 272 849,48 Kč |
| Unit Price without VAT: | 428,78000 Kč |
|---|---|
| Unit Price with VAT: | 518,82380 Kč |



