
EVAL-AD7946-PMDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7946-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7946-PMDZ |
Description | PMOD BOARD 14BIT 500K ADC AD7946 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7946 Analog to Digital Converter (ADC) Data Acquisition Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | AD7946 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Pmod | |
Note | - | |
Primary Attributes | 14-Bit, 500kSPS | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,55000 Kč | 680,55 Kč |
| Unit Price without VAT: | 680,55000 Kč |
|---|---|
| Unit Price with VAT: | 823,46550 Kč |






