
EVAL-AD7690-PMDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7690-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7690-PMDZ |
Description | PMOD BOARD 18BIT 400K ADC AD7690 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7690 Analog to Digital Converter (ADC) Data Acquisition Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Analog to Digital Converter (ADC) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD7690 |
Series | Contents Board(s) |
Packaging Box | Interconnect System Pmod |
Part Status Active | Primary Attributes 18-Bit, 400kSPS |
Platform Pmod™ | Secondary Attributes SPI Interface(s) |
Type Data Acquisition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,92000 Kč | 999,92 Kč |
| Unit Price without VAT: | 999,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 209,90320 Kč |








