
EVAL-AD7944FMCZ | |
|---|---|
DigiKey Part Number | EVAL-AD7944FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7944FMCZ |
Description | EVAL BOARD FOR AD7944 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7944 PulSAR® 14 Bit 2.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2.5M | |
Data Interface | SPI, DSP | |
Input Range | 0 ~ VREF | |
Power (Typ) @ Conditions | 28mW @ 2.5MSPS | |
Utilized IC / Part | AD7944 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 963,24000 Kč | 2 963,24 Kč |
| Unit Price without VAT: | 2 963,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 585,52040 Kč |


