
AD7944BCPZ | |
|---|---|
DigiKey Part Number | AD7944BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7944BCPZ |
Description | IC ADC 14BIT SAR 20LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7944BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2.5M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,91000 Kč | 599,91 Kč |
| 10 | 484,17200 Kč | 4 841,72 Kč |
| 39 | 443,70923 Kč | 17 304,66 Kč |
| 117 | 420,63299 Kč | 49 214,06 Kč |
| 273 | 407,11044 Kč | 111 141,15 Kč |
| 507 | 399,08128 Kč | 202 334,21 Kč |
| Unit Price without VAT: | 599,91000 Kč |
|---|---|
| Unit Price with VAT: | 725,89110 Kč |





