



EVAL-AD7771FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7771FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7771FMCZ |
Description | EVAL BOARD FOR AD7771 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AD7771 - 24 Bit 128k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 128k |
Manufacturer Analog Devices Inc. | Data Interface SPI |
Packaging Bulk | Input Range 0 ~ 2.5V |
Part Status Active | Utilized IC / Part AD7771 |
Number of A/D Converters 8 | Contents Board(s) |
Number of Bits 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 196,53000 Kč | 3 196,53 Kč |
| Unit Price without VAT: | 3 196,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 867,80130 Kč |





