
AD7771BCPZ | |
|---|---|
DigiKey Part Number | 505-AD7771BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7771BCPZ |
Description | IC ADC 24BIT 64-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7771BCPZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tray | Voltage - Supply, Analog ±1.65V, 2.2V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.8V ~ 3.6V |
Number of Bits 24 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 32k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 8 | Package / Case 64-WFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 64-LFCSP (9x9) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,97000 Kč | 558,97 Kč |
| 10 | 449,75600 Kč | 4 497,56 Kč |
| 42 | 409,87095 Kč | 17 214,58 Kč |
| 126 | 388,53468 Kč | 48 955,37 Kč |
| 252 | 378,09147 Kč | 95 279,05 Kč |
| 504 | 369,49730 Kč | 186 226,64 Kč |
| Unit Price without VAT: | 558,97000 Kč |
|---|---|
| Unit Price with VAT: | 676,35370 Kč |










