
EVAL-AD7770FMCZ | |
|---|---|
DigiKey Part Number | EVAL-AD7770FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7770FMCZ |
Description | EVAL BOARD FOR AD7770 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7770 - 24 Bit 32k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 8 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Data Interface | SPI | |
Input Range | ±VREF/gain | |
Power (Typ) @ Conditions | 117mW @ 32kSPS | |
Utilized IC / Part | AD7770 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 133,95000 Kč | 3 133,95 Kč |
| Unit Price without VAT: | 3 133,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 792,07950 Kč |



