
AD7770ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-AD7770ACPZ-RLTR-ND - Tape & Reel (TR) 505-AD7770ACPZ-RLCT-ND - Cut Tape (CT) 505-AD7770ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7770ACPZ-RL |
Description | IC ADC 24BIT SIGMA-DELTA 64LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7770ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 8 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.2V ~ 3.6V | |
Voltage - Supply, Digital | - | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,00000 Kč | 467,00 Kč |
| 10 | 373,91100 Kč | 3 739,11 Kč |
| 25 | 350,68320 Kč | 8 767,08 Kč |
| 100 | 340,54560 Kč | 34 054,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 293,22531 Kč | 733 063,27 Kč |
| Unit Price without VAT: | 467,00000 Kč |
|---|---|
| Unit Price with VAT: | 565,07000 Kč |



