



EVAL-AD7734EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7734EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7734EBZ |
Description | BOARD EVALUATION FOR AD7734 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7734 - 24 Bit 15.4k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Input Range ±10V |
Packaging Box | Power (Typ) @ Conditions 85mW @ 5V |
Part Status Active | Utilized IC / Part AD7734 |
Number of A/D Converters 1 | Contents Board(s), Cable(s) |
Number of Bits 24 | Base Product Number |
Sampling Rate (Per Second) 15.4k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 003,63000 Kč | 2 003,63 Kč |
| Unit Price without VAT: | 2 003,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 424,39230 Kč |


