
AD7734BRUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7734BRUZ-REEL7TR-ND - Tape & Reel (TR) AD7734BRUZ-REEL7CT-ND - Cut Tape (CT) AD7734BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7734BRUZ-REEL7 |
Description | IC ADC 24BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7734BRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15.4k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | True Bipolar | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,53000 Kč | 684,53 Kč |
| 10 | 554,70400 Kč | 5 547,04 Kč |
| 25 | 522,30440 Kč | 13 057,61 Kč |
| 100 | 516,60120 Kč | 51 660,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 464,57970 Kč | 464 579,70 Kč |
| Unit Price without VAT: | 684,53000 Kč |
|---|---|
| Unit Price with VAT: | 828,28130 Kč |


