
EVAL-AD7606-6SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7606-6SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7606-6SDZ |
Description | EVAL BOARD FOR AD7606-6 |
Customer Reference | |
Detailed Description | AD7606-6 - 16 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc. | Input Range ±10V |
Packaging Box | Power (Typ) @ Conditions 90mW @ 200kSPS |
Part Status Active | Utilized IC / Part AD7606-6 |
Number of A/D Converters 1 | Contents Board(s), Power Supply |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 200k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 870,50000 Kč | 1 870,50 Kč |
| Unit Price without VAT: | 1 870,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 263,30500 Kč |


