


AD7606BSTZ-6 | |
|---|---|
DigiKey Part Number | 505-AD7606BSTZ-6-ND |
Manufacturer | |
Manufacturer Product Number | AD7606BSTZ-6 |
Description | IC DAS/ADC/DAC SPECIAL 64-LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 16 b 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7606BSTZ-6 Models |
Category | Data Interface DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc. | Voltage Supply Source Analog and Digital |
Packaging Tray | Voltage - Supply 2.3V ~ 5.25V, 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Surface Mount |
Number of Channels 6 | Package / Case 64-LQFP |
Resolution (Bits) 16 b | Supplier Device Package 64-LQFP (10x10) |
Sampling Rate (Per Second) 200k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,26000 Kč | 809,26 Kč |
| 10 | 658,64400 Kč | 6 586,44 Kč |
| 30 | 614,61833 Kč | 18 438,55 Kč |
| 120 | 575,32942 Kč | 69 039,53 Kč |
| 270 | 558,52193 Kč | 150 800,92 Kč |
| Unit Price without VAT: | 809,26000 Kč |
|---|---|
| Unit Price with VAT: | 979,20460 Kč |



