


EVAL-AD74413R-DIOZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD74413R-DIOZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD74413R-DIOZ |
Description | EVAL BOARD FOR AD74413R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD74413R - ADC, DAC Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Data Acquisition | |
Function | ADC, DAC | |
Embedded | No | |
Utilized IC / Part | AD74413R | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 944,61000 Kč | 4 944,61 Kč |
| Unit Price without VAT: | 4 944,61000 Kč |
|---|---|
| Unit Price with VAT: | 5 982,97810 Kč |



