
MAX14906ATM+T | |
|---|---|
DigiKey Part Number | 175-MAX14906ATM+TTR-ND - Tape & Reel (TR) 175-MAX14906ATM+TCT-ND - Cut Tape (CT) 175-MAX14906ATM+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14906ATM+T |
Description | QUAD IND DGTL INPUT / DGTL OUTPU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PLC Digital Input Modules Interface 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14906ATM+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PLC Digital Input Modules | |
Interface | SPI | |
Voltage - Supply | 10V ~ 40V | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,14000 Kč | 289,14 Kč |
| 10 | 227,72300 Kč | 2 277,23 Kč |
| 25 | 212,39880 Kč | 5 309,97 Kč |
| 100 | 195,54390 Kč | 19 554,39 Kč |
| 250 | 195,01096 Kč | 48 752,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 174,47322 Kč | 436 183,05 Kč |
| Unit Price without VAT: | 289,14000 Kč |
|---|---|
| Unit Price with VAT: | 349,85940 Kč |




