




EVAL-AD7175-8SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7175-8SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7175-8SDZ |
Description | EVAL BOARD AD7175-8 |
Customer Reference | |
Detailed Description | AD7175-8 - 24 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 250k | |
Data Interface | Parallel | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 105mW @ 250kSPS | |
Utilized IC / Part | AD7175-8 | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 077,12000 Kč | 2 077,12 Kč |
| Unit Price without VAT: | 2 077,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 513,31520 Kč |


