24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7175-8BCPZ-RL

DigiKey Part Number
505-AD7175-8BCPZ-RLTR-ND - Tape & Reel (TR)
505-AD7175-8BCPZ-RLCT-ND - Cut Tape (CT)
505-AD7175-8BCPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7175-8BCPZ-RL
Description
IC ADC 24BIT SIGMA-DELTA 40LFCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AD7175-8BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
250k
Number of Inputs
8, 16
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI, DSP
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
2V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 105°C
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1733,25000 Kč733,25 Kč
10595,52400 Kč5 955,24 Kč
25561,11680 Kč14 027,92 Kč
100556,75990 Kč55 675,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500476,04423 Kč1 190 110,57 Kč
Manufacturers Standard Package
Unit Price without VAT:733,25000 Kč
Unit Price with VAT:887,23250 Kč