
EVAL-AD7150EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7150EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7150EBZ |
Description | BOARD EVAL FOR AD7150 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7150 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AD7150 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 053,60000 Kč | 2 053,60 Kč |
| Unit Price without VAT: | 2 053,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 484,85600 Kč |


