
AD7150BRMZ-REEL | |
|---|---|
DigiKey Part Number | AD7150BRMZ-REELTR-ND - Tape & Reel (TR) AD7150BRMZ-REELCT-ND - Cut Tape (CT) AD7150BRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7150BRMZ-REEL |
Description | IC CAP CONV 2CH ULT LP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter IC Voltage Input Digital Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7150BRMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Capacitance-to-Digital Converter | |
Input Type | Voltage | |
Output Type | Digital | |
Current - Supply | 120 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 74,98400 Kč | 749,84 Kč |
| 25 | 69,07520 Kč | 1 726,88 Kč |
| 100 | 62,57820 Kč | 6 257,82 Kč |
| 250 | 61,36288 Kč | 15 340,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,80051 Kč | 167 401,53 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |


