MFR Recommended

EVAL-AD7091R-2SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7091R-2SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7091R-2SDZ |
Description | EVAL BOARD 12BIT ADC AD7091R-2 |
Customer Reference | |
Detailed Description | AD7091R-2 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | 0 ~ VREF | |
Power (Typ) @ Conditions | 2.8mW @ 1MSPS | |
Utilized IC / Part | AD7091R-2 | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 405,95000 Kč | 2 405,95 Kč |
| Unit Price without VAT: | 2 405,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 911,19950 Kč |



