
EVAL-AD7091R-8ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7091R-8ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7091R-8ARDZ |
Description | VALUATION BOARD I.C. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7091R-8 Analog to Digital Converter (ADC) Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | AD7091R-8 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 066,34000 Kč | 3 066,34 Kč |
| Unit Price without VAT: | 3 066,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 710,27140 Kč |


