
EVAL-AD5371EBZ | |
---|---|
DigiKey Part Number | EVAL-AD5371EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5371EBZ |
Description | EVAL BOARD FOR AD5371 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5371 - 14 Bit 540k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 40 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 540k | |
Data Interface | Serial | |
Settling Time | 20µs | |
DAC Type | Voltage | |
Utilized IC / Part | AD5371 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 352,33000 Kč | 2 352,33 Kč |
Unit Price without VAT: | 2 352,33000 Kč |
---|---|
Unit Price with VAT: | 2 846,31930 Kč |