80 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 LQFP

AD5371BSTZ-REEL

DigiKey Part Number
AD5371BSTZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5371BSTZ-REEL
Description
IC DAC 14BIT V-OUT 80LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 40 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD5371BSTZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Number of D/A Converters
40
Settling Time
30µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
9V ~ 16.5V, -4.5V ~ 16.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002 013,21950 Kč2 013 219,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 013,21950 Kč
Unit Price with VAT:2 435,99560 Kč