AD5362 - 16 Bit 540k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5362EBZ

DigiKey Part Number
EVAL-AD5362EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5362EBZ
Description
EVAL BOARD FOR AD5362
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD5362 - 16 Bit 540k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Serial
Manufacturer
Analog Devices Inc.
Settling Time
20µs
Packaging
Box
DAC Type
Voltage
Part Status
Active
Utilized IC / Part
AD5362
Number of DAC's
8
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
540k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 022,45000 Kč3 022,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3 022,45000 Kč
Unit Price with VAT:3 657,16450 Kč