Parametric Equivalent



AD5362BSTZ-REEL | |
|---|---|
DigiKey Part Number | AD5362BSTZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5362BSTZ-REEL |
Description | IC DAC 16BIT 52-LQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5362BSTZ-REEL Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 8V ~ 16.5V, -4.5V ~ 16.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 85°C |
Settling Time 30µs | Package / Case 52-LQFP |
Output Type Voltage - Buffered | Supplier Device Package 52-LQFP (10x10) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5362BSTZ | Analog Devices Inc. | 0 | 505-AD5362BSTZ-ND | 1 397,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 954,92913 Kč | 1 432 393,70 Kč |
| Unit Price without VAT: | 954,92913 Kč |
|---|---|
| Unit Price with VAT: | 1 155,46425 Kč |



