EVAL-AD4116ASDZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL-AD4116ASDZ
EVAL-AD4116ASDZ
EVAL-AD4116ASDZ

EVAL-AD4116ASDZ

DigiKey Part Number
505-EVAL-AD4116ASDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD4116ASDZ
Description
EVAL BOARD FOR AD4116
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD4116 - 24 Bit 62.5k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
24
Sampling Rate (Per Second)
62.5k
Data Interface
Serial, SPI
Input Range
±10V
Power (Typ) @ Conditions
31mW @ 62.5kSPS
Utilized IC / Part
AD4116
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 042,90000 Kč2 042,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 042,90000 Kč
Unit Price with VAT:2 471,90900 Kč