
EVAL-AD4115SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4115SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4115SDZ |
Description | AD4115 EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4115 - 24 Bit 125k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 125k | |
Data Interface | Serial, SPI | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 52mW @ 125kSPS | |
Utilized IC / Part | AD4115 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 241,40000 Kč | 2 241,40 Kč |
| Unit Price without VAT: | 2 241,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 712,09400 Kč |



