
EVAL-AD4050-ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4050-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4050-ARDZ |
Description | SHIELD ADC AD4050 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4050 Analog to Digital Converter (ADC) Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | AD4050 | |
Contents | Board(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 288,68000 Kč | 1 288,68 Kč |
| Unit Price without VAT: | 1 288,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 559,30280 Kč |




