



EVAL-AD4003FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4003FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4003FMCZ |
Description | EVAL BOARD FOR AD4003 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4003 - 18 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | DSP, MICROWIRE™, QSPI™, and SPI™ | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 16mW @ 2MSPS | |
Utilized IC / Part | AD4003 | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 879,04000 Kč | 2 879,04 Kč |
| Unit Price without VAT: | 2 879,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 483,63840 Kč |


