AD4001 - 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD4001 - 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD4001FMCZ
EVAL-AD4001FMCZ

EVAL-AD4001FMCZ

DigiKey Part Number
1127-3596-ND
Manufacturer
Manufacturer Product Number
EVAL-AD4001FMCZ
Description
EVAL BOARD FOR AD4001
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD4001 - 16 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI, DSP
Manufacturer
Analog Devices Inc.
Input Range
±VREF
Packaging
Box
Power (Typ) @ Conditions
20mW @ 2MSPS
Part Status
Active
Utilized IC / Part
AD4001
Number of A/D Converters
1
Contents
Board(s), Power Supply
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
2M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 936,78000 Kč2 936,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 936,78000 Kč
Unit Price with VAT:3 553,50380 Kč