
EV1HMC994APM5 | |
|---|---|
DigiKey Part Number | 505-EV1HMC994APM5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC994APM5 |
Description | EVAL PCB ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC994APM5E - Amplifier 0Hz ~ 28GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 28GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC994APM5E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 672,23000 Kč | 11 672,23 Kč |
| 10 | 11 661,53200 Kč | 116 615,32 Kč |
| Unit Price without VAT: | 11 672,23000 Kč |
|---|---|
| Unit Price with VAT: | 14 123,39830 Kč |


