
EV1HMC558ALC3B | |
|---|---|
DigiKey Part Number | 1127-3702-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC558ALC3B |
Description | EVAL BOARD FOR HMC558ALC3B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC558ALC3B - Mixer 5.5GHz ~ 14GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 5.5GHz ~ 14GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC558ALC3B | |
Note | - | |
RF Type | - | |
RF Frequency | 5.5GHz ~ 14GHz | |
Function | Mixer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 366,94000 Kč | 7 366,94 Kč |
| 10 | 7 350,03500 Kč | 73 500,35 Kč |
| Unit Price without VAT: | 7 366,94000 Kč |
|---|---|
| Unit Price with VAT: | 8 913,99740 Kč |




