HMC213BMS8E - Mixer 1.5GHz ~ 4.5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC213BMS8

DigiKey Part Number
1127-3761-ND
Manufacturer
Manufacturer Product Number
EV1HMC213BMS8
Description
EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC213BMS8E - Mixer 1.5GHz ~ 4.5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Mixer
Frequency
1.5GHz ~ 4.5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC213BMS8E
Note
-
RF Type
-
RF Frequency
1.5GHz ~ 4.5GHz
Function
Mixer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 571,67000 Kč7 571,67 Kč
Manufacturers Standard Package
Unit Price without VAT:7 571,67000 Kč
Unit Price with VAT:9 161,72070 Kč