
EV1HMC1082LP4 | |
|---|---|
DigiKey Part Number | 505-EV1HMC1082LP4-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC1082LP4 |
Description | BOARD EVALUATION HMC1082LP4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1082LP4E - Amplifier 5.5GHz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC1082LP4E |
Packaging Box | RF Frequency 5.5GHz ~ 18GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 5.5GHz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 739,37000 Kč | 8 739,37 Kč |
| Unit Price without VAT: | 8 739,37000 Kč |
|---|---|
| Unit Price with VAT: | 10 574,63770 Kč |




