
EV1HMC1048ALC3B | |
|---|---|
DigiKey Part Number | 505-EV1HMC1048ALC3B-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC1048ALC3B |
Description | MIXER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1048ALC3B - Mixer 2.25GHz ~ 18GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC1048ALC3B |
Packaging Box | RF Frequency 2.25GHz ~ 18GHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 2.25GHz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 588,05000 Kč | 7 588,05 Kč |
| 10 | 7 571,62700 Kč | 75 716,27 Kč |
| Unit Price without VAT: | 7 588,05000 Kč |
|---|---|
| Unit Price with VAT: | 9 181,54050 Kč |



