
EV-ADUCM322IQSPZ | |
|---|---|
DigiKey Part Number | EV-ADUCM322IQSPZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADUCM322IQSPZ |
Description | QUICKSTART PLUS ADUCM322I EVAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuCM322i QuickStart™ PLUS - ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ADuCM322i |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil µVision |
Core Processor ARM® Cortex®-M3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 657,36000 Kč | 4 657,36 Kč |
| Unit Price without VAT: | 4 657,36000 Kč |
|---|---|
| Unit Price with VAT: | 5 635,40560 Kč |


