ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 96-CSPBGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUCM322BBCZI-RL

DigiKey Part Number
505-ADUCM322BBCZI-RLTR-ND - Tape & Reel (TR)
505-ADUCM322BBCZI-RLCT-ND - Cut Tape (CT)
505-ADUCM322BBCZI-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUCM322BBCZI-RL
Description
IC MCU 32BIT 256KB FLSH 96CSPBGA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 96-CSPBGA (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, MDIO, SPI
Peripherals
POR, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.9V ~ 3.6V
Data Converters
A/D 16x12b; D/A 8x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Supplier Device Package
96-CSPBGA (6x6)
Package / Case
96-TFBGA, CSPBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1487,57000 Kč487,57 Kč
10405,80700 Kč4 058,07 Kč
25387,12760 Kč9 678,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500316,28238 Kč790 705,95 Kč
Manufacturers Standard Package
Unit Price without VAT:487,57000 Kč
Unit Price with VAT:589,95970 Kč