


EV-ADF5904SD2Z | |
|---|---|
DigiKey Part Number | EV-ADF5904SD2Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF5904SD2Z |
Description | EVAL BOARD ADF5904 DOWNCONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF5904 - Downconverter 24GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF5904 |
Packaging Box | RF Frequency 24GHz |
Part Status Active | Function Downconverter |
Type Downconverter | Base Product Number |
Frequency 24GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 625,92000 Kč | 12 625,92 Kč |
| Unit Price without VAT: | 12 625,92000 Kč |
|---|---|
| Unit Price with VAT: | 15 277,36320 Kč |



