
EV-ADF5902SD1Z | |
|---|---|
DigiKey Part Number | EV-ADF5902SD1Z-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADF5902SD1Z |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF5902 - Transmitter 24GHz ~ 24.25GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADF5902 |
Packaging Bulk | RF Frequency 24GHz ~ 24.25GHz |
Part Status Active | Function Transmitter |
Type Transmitter | Base Product Number |
Frequency 24GHz ~ 24.25GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 124,83000 Kč | 15 124,83 Kč |
| Unit Price without VAT: | 15 124,83000 Kč |
|---|---|
| Unit Price with VAT: | 18 301,04430 Kč |



